+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-09

Cable; OTG,USB 2.0; USB A socket,USB B micro plug; 0.15m; black


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-09
TME Symbol:
AK-AD-09

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight13.39 g
EAN code5901720130679
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-09
89 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 3 pcs - 0.93 USDGross price for quantities from 3 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs