+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-24

Adapter; Jack 3,5mm 4pin plug,USB A socket; nickel plated


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-24
TME Symbol:
AK-AD-24

Specification

Manufacturer
AKYGA
Type of transition
adapter
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • USB A socket
Gross weight7.4 g
Certificates
EAN code5901720131966
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-24
11 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 3 pcs - 2.96 USDGross price for quantities from 3 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.