+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-30

Cable; OTG,USB 3.0; USB A socket,USB B micro plug; 0.15m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-AD-30
TME Symbol:
AK-AD-30

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
OTG, USB 3.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight21 g
Certificates
EAN code5901720132291
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-30
1 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 3 pcs - 3.56 USDGross price for quantities from 3 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.