+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-47

Cable; USB 3.0; USB A plug,USB C plug; nickel plated; 0.23m

Manufacturer: AKYGA

Manufacturer part number:
AK-AD-47
TME Symbol:
AK-AD-47

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.23m
Insulation colour
white
Connection cable features
wristband
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight11.64 g
Certificates
EAN code5901720134561
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-47
2 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 3 pcs - 2.14 USDGross price for quantities from 3 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.