+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-51

Cable; 70mm


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-51
TME Symbol:
AK-AD-51

Specification

Manufacturer
AKYGA
Type of connection cable
mains USB
Cable length
70mm
Connection cable features
only mobile devices charging
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
  • USB B mini plug
  • USB C plug
Gross weight22.92 g
Certificates
EAN code5901720134882
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-51
8 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.