+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-55

Adapter; USB 3.1; D-Sub 15pin HD socket,USB C plug; 0.15m; white

Manufacturer: AKYGA

Manufacturer part number:
AK-AD-55
TME Symbol:
AK-AD-55

Specification

Manufacturer
AKYGA
Type of transition
adapter
Version
USB 3.1
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
white
Support
Full HD 1080p
Connector colour
white
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB C plug
Gross weight27.3 g
Certificates
EAN code5901720135322
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-55
6 in TME stock
Net price for quantities from 1 pcs - 19.86 USDGross price for quantities from 1 pcs - 19.86 USD
Net price for quantities from 3 pcs - 17.02 USDGross price for quantities from 3 pcs - 17.02 USD
Net price for quantities from 5 pcs - 15.13 USDGross price for quantities from 5 pcs - 15.13 USD
Net price for quantities from 10 pcs - 13.24 USDGross price for quantities from 10 pcs - 13.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.