+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-56

Adapter; USB 3.1; DisplayPort socket,USB C plug; nickel plated

Manufacturer: AKYGA

Manufacturer part number:
AK-AD-56
TME Symbol:
AK-AD-56

Specification

Manufacturer
AKYGA
Type of transition
adapter
Version
USB 3.1
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
white
Support
4K, Full HD 1080p, UHD 2160p
Connector colour
golden
Cable/adapter structure
  • DisplayPort socket
  • USB C plug
Gross weight24.5 g
Certificates
EAN code5901720135339
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-56
7 in TME stock
Net price for quantities from 1 pcs - 14.22 USDGross price for quantities from 1 pcs - 14.22 USD
Net price for quantities from 3 pcs - 12.19 USDGross price for quantities from 3 pcs - 12.19 USD
Net price for quantities from 5 pcs - 10.84 USDGross price for quantities from 5 pcs - 10.84 USD
Net price for quantities from 10 pcs - 9.49 USDGross price for quantities from 10 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts