+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-63

Adapter; nickel plated; Connector colour: silver

Manufacturer: AKYGA

Manufacturer part number:
AK-AD-63
TME Symbol:
AK-AD-63

Specification

Manufacturer
AKYGA
Type of transition
adapter
Contact plating
nickel plated
Connector colour
silver
Cable/adapter structure
  • Apple Lightning plug
  • Apple Lightning socket
  • Jack 3.5mm socket
Gross weight5.12 g
Certificates
EAN code5901720136206
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-63
11 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 3 pcs - 7.12 USDGross price for quantities from 3 pcs - 7.12 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.