+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-71

Adapter; USB 3.0; Jack 3.5mm socket,USB C socket,USB C plug

Manufacturer: AKYGA

Manufacturer part number:
AK-AD-71
TME Symbol:
AK-AD-71

Specification

Manufacturer
AKYGA
Type of transition
adapter
Version
USB 3.0
Contact plating
nickel plated
Power
15W
Max. operating current
3A
Connector colour
silver
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
  • USB C socket
Gross weight8.05 g
Certificates
EAN code5901720139177
See other products in this category: USB cables and adapters AKYGA,
*
AK-AD-71
8 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 3 pcs - 6.03 USDGross price for quantities from 3 pcs - 6.03 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)