+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AG-03A

Cable; H03VV-F; 2x0.5mm2; BS 1363 (G) plug,IEC C7 female; PVC

Manufacturer: AKYGA

Manufacturer part number:
AK-AG-03A
TME Symbol:
AK-AG-03A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
2x0.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
2
Core section
0.5mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
CCA
Connectors for the country
Great Britain
Cable/adapter structure
  • BS 1363 (G) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight99.6 g
Certificates
EAN code5901720137050
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-AG-03A
64 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 25 pcs