+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AV-09

Cable; D-Sub 15pin HD plug,both sides; black; 15m


Manufacturer: AKYGA

Manufacturer part number:
AK-AV-09
TME Symbol:
AK-AV-09

Specification

Manufacturer
AKYGA
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
15m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight973.1 g
Certificates
EAN code5901720132161
See other products in this category: Monitor cables and adapters AKYGA,
*
AK-AV-09
3 in TME stock
Net price for quantities from 1 pcs - 19.67 USDGross price for quantities from 1 pcs - 19.67 USD
Net price for quantities from 3 pcs - 16.98 USDGross price for quantities from 3 pcs - 16.98 USD
Net price for quantities from 5 pcs - 15.20 USDGross price for quantities from 5 pcs - 15.20 USD
Net price for quantities from 10 pcs - 13.41 USDGross price for quantities from 10 pcs - 13.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.