+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AV-12

Cable; Jack 3.5mm 3pin plug,both sides; 1.8m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-AV-12
TME Symbol:
AK-AV-12

Specification

Manufacturer
AKYGA
Type of connection cable
Jack - Jack
Cable length
1.8m
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight38.88 g
Certificates
EAN code5901720134752
See other products in this category: Audio - Video Cables AKYGA,
*
AK-AV-12
17 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 3 pcs - 1.26 USDGross price for quantities from 3 pcs - 1.26 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.