+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AV-14

Cable; D-Sub 15pin HD plug,both sides; black; 5m

Manufacturer: AKYGA

Manufacturer part number:
AK-AV-14
TME Symbol:
AK-AV-14

Specification

Manufacturer
AKYGA
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
5m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight243.14 g
Certificates
EAN code5901720135391
See other products in this category: Monitor cables and adapters AKYGA,
*
AK-AV-14
9 in TME stock
Net price for quantities from 1 pcs - 7.34 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 3 pcs - 6.34 USDGross price for quantities from 3 pcs - 6.34 USD
Net price for quantities from 5 pcs - 5.67 USDGross price for quantities from 5 pcs - 5.67 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.