+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AV-16

Adapter; DisplayPort plug,USB C plug; gold-plated; 1.8m; black


Manufacturer: AKYGA

Manufacturer part number:
AK-AV-16
TME Symbol:
AK-AV-16

Specification

Manufacturer
AKYGA
Type of transition
adapter
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Support
4K, UHD 2160p
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight76.7 g
Certificates
EAN code5901720136787
See other products in this category: USB cables and adapters AKYGA,
*
AK-AV-16
2 in TME stock
Net price for quantities from 1 pcs - 19.76 USDGross price for quantities from 1 pcs - 19.76 USD
Net price for quantities from 3 pcs - 16.94 USDGross price for quantities from 3 pcs - 16.94 USD
Net price for quantities from 5 pcs - 15.05 USDGross price for quantities from 5 pcs - 15.05 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.