+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AV-17

Adapter; D-Sub 15pin HD plug,USB C plug; gold-plated; 1.8m; PVC


Manufacturer: AKYGA

Manufacturer part number:
AK-AV-17
TME Symbol:
AK-AV-17

Specification

Manufacturer
AKYGA
Type of transition
adapter
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Support
Full HD 1080p
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD plug
  • USB C plug
Gross weight68.7 g
Certificates
EAN code5901720136770
See other products in this category: USB cables and adapters AKYGA,
*
AK-AV-17
2 in TME stock
Net price for quantities from 1 pcs - 12.47 USDGross price for quantities from 1 pcs - 12.47 USD
Net price for quantities from 3 pcs - 10.69 USDGross price for quantities from 3 pcs - 10.69 USD
Net price for quantities from 5 pcs - 9.51 USDGross price for quantities from 5 pcs - 9.51 USD
Net price for quantities from 10 pcs - 8.32 USDGross price for quantities from 10 pcs - 8.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.