+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AV-18

Adapter; HDMI plug,USB C plug; gold-plated; 1.8m; black


Manufacturer: AKYGA

Manufacturer part number:
AK-AV-18
TME Symbol:
AK-AV-18

Specification

Manufacturer
AKYGA
Type of transition
adapter
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Support
4K, Full HD 1080p, UHD 2160p
Connector colour
golden
Cable/adapter structure
  • HDMI plug
  • USB C plug
Gross weight66.5 g
Certificates
EAN code5901720137760
See other products in this category: USB cables and adapters AKYGA,
*
AK-AV-18
2 in TME stock
Net price for quantities from 1 pcs - 18.78 USDGross price for quantities from 1 pcs - 18.78 USD
Net price for quantities from 3 pcs - 16.22 USDGross price for quantities from 3 pcs - 16.22 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
Net price for quantities from 10 pcs - 12.80 USDGross price for quantities from 10 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.