+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CA-07

Cable: mains; PCIe 6pin male,PCIe 8pin female; 0.2m

Manufacturer: AKYGA

Manufacturer part number:
AK-CA-07
TME Symbol:
AK-CA-07

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.2m
Cable/adapter structure
  • PCIe 6pin male
  • PCIe 8pin female
Gross weight15.11 g
Certificates
EAN code5901720131294
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-07
16 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.36 USDGross price for quantities from 3 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)