+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CA-09

Cable: mains; ATX socket 24pin,ATX plug 24pin; 0.3m

Manufacturer: AKYGA

Manufacturer part number:
AK-CA-09
TME Symbol:
AK-CA-09

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.3m
Cable/adapter structure
  • ATX plug 24pin
  • ATX socket 24pin
Gross weight56.88 g
Certificates
EAN code5901720131317
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-09
26 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 3 pcs - 2.79 USDGross price for quantities from 3 pcs - 2.79 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.