+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CA-30

Cable: mains SATA; PCIe 6pin female,SATA male; 0.15m

Manufacturer: AKYGA

Manufacturer part number:
AK-CA-30
TME Symbol:
AK-CA-30

Specification

Manufacturer
AKYGA
Type of connection cable
mains SATA
Cable length
0.15m
Cable/adapter structure
  • PCIe 6pin female
  • SATA male
Gross weight15.82 g
Certificates
EAN code5901720132024
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-30
62 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.36 USDGross price for quantities from 3 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.