+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CA-46

Cable: mains; PCIe 6pin male,PCIe 6pin female; 0.4m

Manufacturer: AKYGA

Manufacturer part number:
AK-CA-46
TME Symbol:
AK-CA-46

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.4m
Cable/adapter structure
  • PCIe 6pin female
  • PCIe 6pin male
Gross weight21.17 g
Certificates
EAN code5901720133380
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-46
100 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.38 USDGross price for quantities from 3 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)