+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CA-47

Adapter; IDE 20pin female,USB A socket x2; 0.4m; USB 3.0

Manufacturer: AKYGA

Manufacturer part number:
AK-CA-47
TME Symbol:
AK-CA-47

Specification

Manufacturer
AKYGA
Type of transition
adapter
Cable length
0.4m
Version
USB 3.0
Cable/adapter structure
  • IDE 20pin female
  • USB A socket x2
Gross weight81.1 g
Certificates
EAN code5901720133397
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-47
1 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 3 pcs - 8.12 USDGross price for quantities from 3 pcs - 8.12 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)