+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CA-75

Cable: IDE; IDE 10pin male,IDE 20pin female; 0.2m

Manufacturer: AKYGA

Manufacturer part number:
AK-CA-75
TME Symbol:
AK-CA-75

Specification

Manufacturer
AKYGA
Type of connection cable
IDE
Cable length
0.2m
Cable/adapter structure
  • IDE 10pin male
  • IDE 20pin female
Gross weight13.89 g
Certificates
EAN code5901720136350
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-75
20 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 3 pcs - 2.48 USDGross price for quantities from 3 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)