+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CB002

Wire: for fan supplying; Plug: straight; 0.3m; splitter 3x


Manufacturer: Akasa

Manufacturer part number:
AK-CB002
TME Symbol:
AK-CB002

Specification

Manufacturer
Akasa
Type of wire
for fan supplying
Plug variant
straight
Cable length
0.3m
Application
splitter 3x
Cable/adapter structure
4pin x4
Gross weight19.5 g
Certificates
EAN code4710614528598
See other products in this category: Power Cables Akasa,
*
AK-CB002
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Packaging method by the manufacturer:
Bag = 10 pcs