+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CBFA04-15

Wire: for fan supplying; Plug: straight; 0.15m; splitter 2x


Manufacturer: Akasa

Manufacturer part number:
AK-CBFA04-15
TME Symbol:
AK-CBFA04-15

Specification

Manufacturer
Akasa
Type of wire
for fan supplying
Plug variant
straight
Cable length
0.15m
Application
splitter 2x
Cable/adapter structure
  • 3pin
  • 4pin x2
Gross weight11.6 g
Certificates
EAN code4710614531918
See other products in this category: Power Cables Akasa,
*
AK-CBFA04-15
9 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 100 pcs - 4.06 USDGross price for quantities from 100 pcs - 4.06 USD
Net price for quantities from 250 pcs - 3.89 USDGross price for quantities from 250 pcs - 3.89 USD
Net price for quantities from 500 pcs - 3.76 USDGross price for quantities from 500 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.