+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CBFA10-60BK

Wire: for fan supplying; Plug: straight; 0.6m; 4pin,USB A


Manufacturer: Akasa

Manufacturer part number:
AK-CBFA10-60BK
TME Symbol:
AK-CBFA10-60BK

Specification

Manufacturer
Akasa
Type of wire
for fan supplying
Plug variant
straight
Cable length
0.6m
Cable/adapter structure
  • 4pin
  • USB A
Gross weight23 g
Certificates
EAN code4710679552699
See other products in this category: Power Cables Akasa,
*
AK-CBFA10-60BK
30 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 10 pcs