+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC4021HP01

Active heatsink; 12VDC; aluminium,copper; 95.7m3/h; H: 92mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC4021HP01
TME Symbol:
AK-CC4021HP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
95.7m3/h
Height
92mm
Width
148mm
Length
120mm
Sound level
16...33.1dB
Supply voltage
  • 12V DC
Gross weight1.05 kg
Certificates
EAN code4710679551821
See other products in this category: Cooling Modules Akasa,
*
AK-CC4021HP01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.16 USDGross price for quantities from 1 pcs - 48.16 USD