+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CC6616HP01

Active heatsink; 12VDC; aluminium; 56.88m3/h; H: 85.2mm; W: 87.2mm


Manufacturer: Akasa

Manufacturer part number:
AK-CC6616HP01
TME Symbol:
AK-CC6616HP01

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium
Fan efficiency
56.88m3/h
Height
85.2mm
Width
87.2mm
Length
29.92mm
Sound level
16...28.71dB
Supply voltage
  • 12V DC
Gross weight333.9 g
Certificates
See other products in this category: Cooling Modules Akasa,
*
AK-CC6616HP01
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD