+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CCE-7106HP

Active heatsink; 12VDC; aluminium,copper; 56.9m3/h; H: 29.5mm


Manufacturer: Akasa

Manufacturer part number:
AK-CCE-7106HP
TME Symbol:
AK-CCE-7106HP

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
56.9m3/h
Height
29.5mm
Width
87.2mm
Length
85.2mm
Sound level
16...28.71dB
Supply voltage
  • 12V DC
Gross weight257.2 g
Certificates
EAN code4710614530614
See other products in this category: Cooling Modules Akasa,
*
AK-CCE-7106HP
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.40 USDGross price for quantities from 1 pcs - 22.40 USD