+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CCE-7107BP

Active heatsink; 12VDC; copper; 20.1m3/h; H: 30.5mm; W: 89.9mm


Manufacturer: Akasa

Manufacturer part number:
AK-CCE-7107BP
TME Symbol:
AK-CCE-7107BP

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
copper
Fan efficiency
20.1m3/h
Height
30.5mm
Width
89.9mm
Length
86.2mm
Sound level
18...45.99dB
Supply voltage
  • 12V DC
Gross weight577 g
Certificates
EAN code4710614532908
See other products in this category: Cooling Modules Akasa,
*
AK-CCE-7107BP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.90 USDGross price for quantities from 1 pcs - 56.90 USD