+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-DC-03

Cable; USB A plug,DC 3,5/1,35 plug; straight; black; 0.8m; 5÷50°C

Manufacturer: AKYGA

Manufacturer part number:
AK-DC-03
TME Symbol:
AK-DC-03

Specification

Manufacturer
AKYGA
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
5V
Max. operating current
5A
Cable length
0.8m
Operating temperature
5...50°C
Cable/adapter structure
  • DC 3,5/1,35 plug
  • USB A plug
Gross weight25.59 g
Certificates
EAN code5901720134356
See other products in this category: DC Power Cords AKYGA,
*
AK-DC-03
139 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 20 pcs - 1.59 USDGross price for quantities from 20 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)