+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-EC-21

EMobility: charger; 5x2.5mm2; 380/440VAC; 11kW; IP54; 5m; 16A

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-EC-21
TME Symbol:
AK-EC-21

Specification

Manufacturer
AKYGA
Type of eMobility
charger
Cable structure
5x2.5mm2
Rated voltage
380/440V AC
Power
11kW
IP rating
IP54
Version
three-phase, wallbox
Application
charging electric cars
Cable length
5m
Max. operating current
16A
Core section
2.5mm2
Insulation colour
black
Connection cable features
adjustable output current level
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Conform to the norm
IEC 62196-2
Wire insulation material
elastomer thermoplastic TPE
Flammability rating
UL94V-0
Operating temperature
-35...50°C
Cable/adapter structure
  • cables
  • Type 2
Gross weight3.975 kg
Certificates
EAN code5901720139474
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-EC-21
0 in TME stock
Net price for quantities from 1 pcs - 477.03 USDGross price for quantities from 1 pcs - 477.03 USD
Net price for quantities from 3 pcs - 415.40 USDGross price for quantities from 3 pcs - 415.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.