+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-LC4005HP01

Cooling module; 12VDC; copper; 89.9m3/h; H: 52mm; W: 397mm; L: 120mm

Manufacturer: Akasa

Manufacturer part number:
AK-LC4005HP01
TME Symbol:
AK-LC4005HP01

Specification

Manufacturer
Akasa
Type of heatsink
cooling module
Material
copper
Fan efficiency
89.9m3/h
Height
52mm
Width
397mm
Length
120mm
Sound level
14.5...31.8dB
Supply voltage
  • 12V DC
Gross weight3.175 kg
Certificates
EAN code4710679551500
See other products in this category: Cooling Modules Akasa,
*
AK-LC4005HP01
0 in TME stock
Net price for quantities from 1 pcs - 193.80 USDGross price for quantities from 1 pcs - 193.80 USD
No. of pieces (Multiplicity: 1)