+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-NB-08C

Cable; H03VV-H; 3x0.75mm2; PVC; 1m; black; 2.5A; 250V; Core: Cu

Manufacturer: AKYGA

Manufacturer part number:
AK-NB-08C
TME Symbol:
AK-NB-08C

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-H
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
Cu
Connector variant
UNI-Schuko plug
Trade name
clover
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight129.5 g
Certificates
EAN code5901720137982
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-NB-08C
10 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 20 pcs - 3.75 USDGross price for quantities from 20 pcs - 3.75 USD
Net price for quantities from 40 pcs - 3.34 USDGross price for quantities from 40 pcs - 3.34 USD
Net price for quantities from 60 pcs - 2.96 USDGross price for quantities from 60 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)