+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-NB-09A

Cable; H03VV-F; 3x0.5mm2; IEC C14 male,IEC C5 female; PVC; 1.5m


Manufacturer: AKYGA

Manufacturer part number:
AK-NB-09A
TME Symbol:
AK-NB-09A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
CCA
Trade name
clover
Cable/adapter structure
  • IEC C5 female
  • IEC C14 male
Gross weight134.78 g
Certificates
EAN code5901720137005
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-NB-09A
337 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 40 pcs - 1.74 USDGross price for quantities from 40 pcs - 1.74 USD
Net price for quantities from 60 pcs - 1.54 USDGross price for quantities from 60 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs