+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-OT-01C

Cable; H03VV-F; 3x0.75mm2; CEE 7/7 (E/F) plug angled,cables; PVC

Manufacturer: AKYGA

Manufacturer part number:
AK-OT-01C
TME Symbol:
AK-OT-01C

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
Cu
Connector variant
UNI-Schuko plug
Trade name
trapezoidal
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight144.09 g
Certificates
EAN code5901720136985
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-OT-01C
45 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
Net price for quantities from 40 pcs - 2.94 USDGross price for quantities from 40 pcs - 2.94 USD
Net price for quantities from 60 pcs - 2.60 USDGross price for quantities from 60 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs