+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-OT-02A

Cable; H03VV-F; 3x0.5mm2; IEC C13 female,cables; PVC; 1.5m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-OT-02A
TME Symbol:
AK-OT-02A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.5mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
CCA
Cable/adapter structure
  • cables
  • IEC C13 female
Gross weight113.7 g
Certificates
EAN code5901720135407
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-OT-02A
203 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 20 pcs - 1.82 USDGross price for quantities from 20 pcs - 1.82 USD
Net price for quantities from 40 pcs - 1.63 USDGross price for quantities from 40 pcs - 1.63 USD
Net price for quantities from 60 pcs - 1.44 USDGross price for quantities from 60 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 160 pcs