+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-OT-03A

Cable; H05VV-F; 3x1.5mm2; BS 1363 (G) plug,cables; PVC; 1.5m; 13A

Manufacturer: AKYGA

Manufacturer part number:
AK-OT-03A
TME Symbol:
AK-OT-03A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
13A
Rated voltage
0.25kV
Kind of core
Cu
Connectors for the country
Great Britain
Cable/adapter structure
  • BS 1363 (G) plug
  • cables
Gross weight224.8 g
Certificates
See other products in this category: Universal and Computer Power Cords AKYGA
*
AK-OT-03A
Product withdrawn from the offer
Use the specification table below to search for similar products