+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-PC-01C

Cable; H05VV-F; 3x0.75mm2; PVC; 1.5m; black; 10A; 250V; Core: OFC


Manufacturer: AKYGA

Manufacturer part number:
AK-PC-01C
TME Symbol:
AK-PC-01C

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
OFC
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight156.985 g
Certificates
EAN code5901720130884
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-01C
264 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 20 pcs - 3.42 USDGross price for quantities from 20 pcs - 3.42 USD
Net price for quantities from 40 pcs - 3.04 USDGross price for quantities from 40 pcs - 3.04 USD
Net price for quantities from 60 pcs - 2.68 USDGross price for quantities from 60 pcs - 2.68 USD
Packaging method by the manufacturer:Bag = 20 pcsCardboard = 100 pcsCardboard = 120 pcs