+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-PC-05C

Cable; H03VV-H; 3x1mm2; PVC; 5m; black; 10A; 250V; Core: OFC

Manufacturer: AKYGA

Manufacturer part number:
AK-PC-05C
TME Symbol:
AK-PC-05C

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-H
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
OFC
Connector variant
UNI-Schuko plug
Trade name
trapezoidal
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight425.4 g
Certificates
EAN code5901720131737
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-05C
9 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 20 pcs - 10.27 USDGross price for quantities from 20 pcs - 10.27 USD
Net price for quantities from 40 pcs - 9.19 USDGross price for quantities from 40 pcs - 9.19 USD
Net price for quantities from 60 pcs - 8.11 USDGross price for quantities from 60 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs