+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-PC-06C

Cable; H03VV-H; 3x1mm2; PVC; 3m; black; 10A; 250V; Core: OFC

Manufacturer: AKYGA

Manufacturer part number:
AK-PC-06C
TME Symbol:
AK-PC-06C

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-H
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
OFC
Connector variant
UNI-Schuko plug
Trade name
trapezoidal
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight286 g
Certificates
EAN code5901720131744
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-06C
13 in TME stock
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 20 pcs - 8.40 USDGross price for quantities from 20 pcs - 8.40 USD
Net price for quantities from 40 pcs - 7.52 USDGross price for quantities from 40 pcs - 7.52 USD
Net price for quantities from 60 pcs - 6.63 USDGross price for quantities from 60 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs