+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-PC-10A

Cable; H05VV-F; 3x0.75mm2; CEE 7/3 (F) socket,IEC C14 male; PVC

Manufacturer: AKYGA

Manufacturer part number:
AK-PC-10A
TME Symbol:
AK-PC-10A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
0.15m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
CCA
Connector variant
Schuko socket
Cable/adapter structure
  • CEE 7/3 (F) socket
  • IEC C14 male
Caution!
  • Product for professionals only, not intended for consumers
Gross weight142.3 g
Certificates
EAN code5901720134530
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-10A
42 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 20 pcs - 4.70 USDGross price for quantities from 20 pcs - 4.70 USD
Net price for quantities from 40 pcs - 4.21 USDGross price for quantities from 40 pcs - 4.21 USD
Net price for quantities from 60 pcs - 3.71 USDGross price for quantities from 60 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs