+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-PC-11A

Cable; H03VV-F; 3x0.75mm2; IEC C13 female,IEC C14 male; PVC; 5m

Manufacturer: AKYGA

Manufacturer part number:
AK-PC-11A
TME Symbol:
AK-PC-11A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
CCA
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight360.41 g
Certificates
EAN code5901720135377
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-11A
106 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 20 pcs - 4.52 USDGross price for quantities from 20 pcs - 4.52 USD
Net price for quantities from 40 pcs - 4.04 USDGross price for quantities from 40 pcs - 4.04 USD
Net price for quantities from 60 pcs - 3.55 USDGross price for quantities from 60 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcsCardboard = 50 pcs