+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-PC-14A

Cable; H03VV-ZH; 3x0.5mm2; IEC C13 female,IEC C14 male; PVC; 0.5m


Manufacturer: AKYGA

Manufacturer part number:
AK-PC-14A
TME Symbol:
AK-PC-14A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-ZH
Cable structure
3x0.5mm2
Wire insulation material
PVC
Cable length
0.5m
Insulation colour
black
Number of cores
3
Core section
0.5mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
CCA
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight66.18 g
Certificates
EAN code5901720139528
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-14A
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 40 pcs - 1.16 USDGross price for quantities from 40 pcs - 1.16 USD
Net price for quantities from 60 pcs - 1.02 USDGross price for quantities from 60 pcs - 1.02 USD
Packaging method by the manufacturer:
Bag = 20 pcs