+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-RD-08A

Cable; H03VV-ZH; 2x0.5mm2; IEC C7 female,IEC C8 male; PVC; 1.5m

Manufacturer: AKYGA

Manufacturer part number:
AK-RD-08A
TME Symbol:
AK-RD-08A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-ZH
Cable structure
2x0.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
2
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
CCA
Cable/adapter structure
  • IEC C7 female
  • IEC C8 male
Gross weight66.27 g
Certificates
EAN code5901720139542
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-RD-08A
109 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.41 USD
Net price for quantities from 40 pcs - 1.26 USDGross price for quantities from 40 pcs - 1.26 USD
Net price for quantities from 60 pcs - 1.12 USDGross price for quantities from 60 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs