+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-02

Cable; 2x0.5mm2; cables,DC 7,4/5,0 plug; angled; black; 1.2m

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-02
TME Symbol:
AK-SC-02

Specification

Manufacturer
AKYGA
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
angled
Insulation colour
black
Rated voltage
30V
Max. operating current
6A
Cable length
1.2m
Cable/adapter structure
  • cables
  • DC 7,4/5,0 plug
Gross weight55.575 g
Certificates
EAN code5901720131768
See other products in this category: DC Power Cords AKYGA,
*
AK-SC-02
12 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 20 pcs - 1.69 USDGross price for quantities from 20 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.