+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-08

Cable; 2x0.5mm2; cables,DC 3,0/1,0 plug; straight; black; 1.2m

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-08
TME Symbol:
AK-SC-08

Specification

Manufacturer
AKYGA
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
30V
Max. operating current
5A
Cable length
1.2m
Cable/adapter structure
  • cables
  • DC 3,0/1,0 plug
Gross weight36.97 g
Certificates
EAN code5901720131829
See other products in this category: DC Power Cords AKYGA,
*
AK-SC-08
61 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 20 pcs - 1.15 USDGross price for quantities from 20 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs