+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-19

Cable: mains; PCIe 6pin female,cables; 0.45m


Manufacturer: AKYGA

Manufacturer part number:
AK-SC-19
TME Symbol:
AK-SC-19

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.45m
Cable/adapter structure
  • cables
  • PCIe 6pin female
Gross weight19.05 g
Certificates
EAN code5901720135131
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-SC-19
11 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 3 pcs - 1.15 USDGross price for quantities from 3 pcs - 1.15 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.