+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-20

Cable: mains; PCIe 8pin female,cables; 0.45m

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-20
TME Symbol:
AK-SC-20

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.45m
Cable/adapter structure
  • cables
  • PCIe 8pin female
Gross weight20.8 g
Certificates
EAN code5901720135148
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-SC-20
14 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 3 pcs - 1.11 USDGross price for quantities from 3 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.