+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-40

Cable; service; cables,USB C plug; 1m; white; 60W; 3A; 20V

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-40
TME Symbol:
AK-SC-40

Specification

Manufacturer
AKYGA
Type of connection cable
USB - cables
Version
service
Cable length
1m
Insulation colour
white
Power
60W
Current rating
3A
Rated voltage
20V
Cable/adapter structure
  • cables
  • USB C plug
Gross weight21.6 g
Certificates
EAN code5906708750375
See other products in this category: USB cables and adapters AKYGA,
*
AK-SC-40
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 20 pcs - 1.90 USDGross price for quantities from 20 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.