+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E08

EMobility: adapter; 250VAC; 8kW; IP55; single-phase; Type 1,Type 2


Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E08
TME Symbol:
AK-SC-E08

Specification

Manufacturer
AKYGA
Type of eMobility
adapter
Rated voltage
250V AC
Power
8kW
IP rating
IP55
Version
single-phase
Application
charging electric cars
Max. operating current
32A
Colour
black
Conform to the norm
IEC 62196-2 SAE J1772
Flammability rating
UL94V-0
Operating temperature
-30...50°C
Cable/adapter structure
  • Type 1
  • Type 2
Gross weight333.8 g
Certificates
EAN code5901720137821
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E08
1 in TME stock
Net price for quantities from 1 pcs - 99.50 USDGross price for quantities from 1 pcs - 99.50 USD
Net price for quantities from 3 pcs - 87.06 USDGross price for quantities from 3 pcs - 87.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.